0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223K5RACAUTO

DigiKey Part Number
399-6945-2-ND - Tape & Reel (TR)
399-6945-1-ND - Cut Tape (CT)
399-6945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223K5RACAUTO
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80,933
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64100$6.41
50$0.44880$22.44
100$0.38970$38.97
500$0.29072$145.36
1,000$0.26029$260.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21471$858.84
8,000$0.19782$1,582.56
12,000$0.18937$2,272.44
20,000$0.18000$3,600.00
28,000$0.17453$4,886.84
40,000$0.16927$6,770.80
Manufacturers Standard Package