
C0805C223K3GECAUTO7210 | |
---|---|
DigiKey Part Number | 399-C0805C223K3GECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C223K3GECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C223K3GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K3GECAUTO7210 |
Description | CAP CER 0805 22NF 25V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K3GECAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.64200 | $16.42 |
50 | $1.20540 | $60.27 |
100 | $1.06090 | $106.09 |
500 | $0.79040 | $395.20 |
1,000 | $0.77216 | $772.16 |
2,500 | $0.70033 | $1,750.83 |
5,000 | $0.65588 | $3,279.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.61280 | $6,128.00 |
20,000 | $0.58918 | $11,783.60 |
30,000 | $0.57410 | $17,223.00 |
50,000 | $0.55738 | $27,869.00 |
70,000 | $0.54761 | $38,332.70 |
100,000 | $0.53820 | $53,820.00 |
120,000 | $0.53374 | $64,048.80 |