C0805C223K1RAC3124 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.72958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.64852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.60237
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.60237
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.72958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.72958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.60237
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.69715
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.50269
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.64852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.53544
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.64852
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.11508
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223K1RAC3124

DigiKey Part Number
399-C0805C223K1RAC3124TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C223K1RAC3124
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.54050$8,107.50
Manufacturers Standard Package