
C0805C223K1RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C223K1RAC3123TR-ND - Tape & Reel (TR) 399-C0805C223K1RAC3123CT-ND - Cut Tape (CT) 399-C0805C223K1RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K1RAC3123 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10830 | $110.83 |
| 500 | $0.87296 | $436.48 |
| 1,000 | $0.80028 | $800.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69143 | $2,765.72 |
| 8,000 | $0.65099 | $5,207.92 |
| 12,000 | $0.63074 | $7,568.88 |
| 20,000 | $0.60830 | $12,166.00 |
| 28,000 | $0.59519 | $16,665.32 |
| 40,000 | $0.58257 | $23,302.80 |

