
C0805C223J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223J5HACTUTR-ND - Tape & Reel (TR) 399-C0805C223J5HACTUCT-ND - Cut Tape (CT) 399-C0805C223J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J5HACTU |
Description | CAP CER 0.022UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.65300 | $46.53 |
| 50 | $3.59120 | $179.56 |
| 100 | $3.26390 | $326.39 |
| 500 | $2.71146 | $1,355.73 |
| 1,000 | $2.54077 | $2,540.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.36056 | $5,901.40 |
| 5,000 | $2.25193 | $11,259.65 |
| 7,500 | $2.19752 | $16,481.40 |
| 12,500 | $2.13721 | $26,715.12 |
| 17,500 | $2.10195 | $36,784.12 |
| 25,000 | $2.06801 | $51,700.25 |

