
C0805C223J5GEC7210 | |
---|---|
DigiKey Part Number | 399-C0805C223J5GEC7210TR-ND - Tape & Reel (TR) 399-C0805C223J5GEC7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C223J5GEC7210 |
Description | CAP CER 0805 22NF 50V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J5GEC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.56800 | $15.68 |
50 | $1.14620 | $57.31 |
100 | $1.00830 | $100.83 |
500 | $0.75508 | $377.54 |
1,000 | $0.73234 | $732.34 |
2,500 | $0.66161 | $1,654.03 |
5,000 | $0.61898 | $3,094.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.58391 | $5,839.10 |
20,000 | $0.55504 | $11,100.80 |
30,000 | $0.54058 | $16,217.40 |
50,000 | $0.52455 | $26,227.50 |
70,000 | $0.51518 | $36,062.60 |
100,000 | $0.50616 | $50,616.00 |
120,000 | $0.50189 | $60,226.80 |