Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C223J4JACAUTO | |
|---|---|
DigiKey Part Number | C0805C223J4JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C223J4JACAUTO |
Description | CAP CER 0.022UF 16V U2J 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J4JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223F3JACAUTO | KEMET | 0 | C0805C223F3JACAUTO-ND | $2.80263 | Upgrade |
| C0805C223F4JACAUTO | KEMET | 0 | C0805C223F4JACAUTO-ND | $2.80045 | Upgrade |
| C0805C223F5JACAUTO | KEMET | 0 | C0805C223F5JACAUTO-ND | $2.36173 | Upgrade |
| C0805C223G3JACAUTO | KEMET | 0 | C0805C223G3JACAUTO-ND | $0.94689 | Upgrade |
| C0805C223G4JACAUTO | KEMET | 0 | C0805C223G4JACAUTO-ND | $0.94689 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70783 | $2,831.32 |


