
C0805C223J3GEC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C223J3GEC7210TR-ND - Tape & Reel (TR) 399-C0805C223J3GEC7210CT-ND - Cut Tape (CT) 399-C0805C223J3GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J3GEC7210 |
Description | CAP CER 0805 22NF 25V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J3GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.64400 | $16.44 |
| 50 | $1.20520 | $60.26 |
| 100 | $1.06960 | $106.96 |
| 500 | $0.84056 | $420.28 |
| 1,000 | $0.76994 | $769.94 |
| 2,500 | $0.69557 | $1,738.92 |
| 5,000 | $0.65076 | $3,253.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.61388 | $6,138.80 |
| 20,000 | $0.58353 | $11,670.60 |
| 30,000 | $0.56833 | $17,049.90 |
| 50,000 | $0.55148 | $27,574.00 |
| 70,000 | $0.54162 | $37,913.40 |
| 100,000 | $0.53215 | $53,215.00 |

