0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223J3GACTU

DigiKey Part Number
399-C0805C223J3GACTUTR-ND - Tape & Reel (TR)
399-C0805C223J3GACTUCT-ND - Cut Tape (CT)
399-C0805C223J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223J3GACTU
Description
CAP CER 0.022UF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C223F3GACTUKEMET2,429399-C0805C223F3GACTUCT-ND$22.44000Upgrade
C0805C223F5GACTUKEMET16,053399-C0805C223F5GACTUCT-ND$24.99000Upgrade
C0805C223G3GACTUKEMET8,000399-C0805C223G3GACTUCT-ND$13.32000Upgrade
C0805C223J5GACTUKEMET15,361399-C0805C223J5GACTUCT-ND$5.76000Upgrade
C0805C223J1RACTUKEMET3,893399-C0805C223J1RACTUCT-ND$3.54000Similar
In-Stock: 2,022
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.23100$32.31
50$2.44500$122.25
100$2.20340$220.34
500$1.79656$898.28
1,000$1.67094$1,670.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48234$5,929.36
8,000$1.41225$11,298.00
12,000$1.37715$16,525.80
20,000$1.33824$26,764.80
28,000$1.31549$36,833.72
40,000$1.29360$51,744.00
Manufacturers Standard Package