
C0805C223F5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C223F5GEC7210TR-ND - Tape & Reel (TR) 399-C0805C223F5GEC7210CT-ND - Cut Tape (CT) 399-C0805C223F5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223F5GEC7210 |
Description | CAP CER 0805 22NF 50V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223F5GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223F5GECTU | KEMET | 6,151 | 399-C0805C223F5GECTUCT-ND | $12.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.95800 | $79.58 |
| 50 | $6.31420 | $315.71 |
| 100 | $5.80770 | $580.77 |
| 500 | $4.95164 | $2,475.82 |
| 1,000 | $4.68675 | $4,686.75 |
| 2,500 | $4.40702 | $11,017.55 |
| 5,000 | $4.23835 | $21,191.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.09945 | $40,994.50 |
| 20,000 | $3.98502 | $79,700.40 |

