


C0805C222KMRECTU | |
---|---|
DigiKey Part Number | 399-C0805C222KMRECTUTR-ND - Tape & Reel (TR) 399-C0805C222KMRECTUCT-ND - Cut Tape (CT) 399-C0805C222KMRECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222KMRECTU |
Description | CAP CER 0805 2.2NF 63V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222KMRECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.00200 | $10.02 |
50 | $0.71600 | $35.80 |
100 | $0.62810 | $62.81 |
500 | $0.43978 | $219.89 |
1,000 | $0.43042 | $430.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36882 | $1,475.28 |
8,000 | $0.34371 | $2,749.68 |
12,000 | $0.33114 | $3,973.68 |
20,000 | $0.31722 | $6,344.40 |
28,000 | $0.30909 | $8,654.52 |
40,000 | $0.30126 | $12,050.40 |
48,000 | $0.29755 | $14,282.40 |
96,000 | $0.28506 | $27,365.76 |
100,000 | $0.28504 | $28,504.00 |