0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C222KCRACTU

DigiKey Part Number
399-C0805C222KCRACTUTR-ND - Tape & Reel (TR)
399-C0805C222KCRACTUCT-ND - Cut Tape (CT)
399-C0805C222KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C222KCRACTU
Description
CAP CER 2200PF 500V X7R 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,795
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.10700$21.07
50$1.56740$78.37
100$1.33190$133.19
500$1.11840$559.20
1,000$1.03147$1,031.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.93986$2,349.65
5,000$0.88464$4,423.20
7,500$0.85625$6,421.88
12,500$0.80074$10,009.25
17,500$0.79825$13,969.38
25,000$0.77883$19,470.75
30,000$0.77767$23,330.10
60,000$0.75556$45,333.60
62,500$0.75410$47,131.25
Manufacturers Standard Package