
C0805C222KARACAUTO | |
---|---|
DigiKey Part Number | 399-16649-2-ND - Tape & Reel (TR) 399-16649-1-ND - Cut Tape (CT) 399-16649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222KARACAUTO |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222KARACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28900 | $12.89 |
50 | $0.85060 | $42.53 |
100 | $0.65850 | $65.85 |
500 | $0.58726 | $293.63 |
1,000 | $0.52715 | $527.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37769 | $1,510.76 |
8,000 | $0.36564 | $2,925.12 |
12,000 | $0.35959 | $4,315.08 |
20,000 | $0.35761 | $7,152.20 |
28,000 | $0.35216 | $9,860.48 |
40,000 | $0.35100 | $14,040.00 |