


C0805C222K5RAC7210 | |
---|---|
DigiKey Part Number | 399-C0805C222K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805C222K5RAC7210CT-ND - Cut Tape (CT) 399-C0805C222K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222K5RAC7210 |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K5RAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
50 | $0.20860 | $10.43 |
100 | $0.17820 | $17.82 |
500 | $0.12826 | $64.13 |
1,000 | $0.11290 | $112.90 |
2,500 | $0.08966 | $224.15 |
5,000 | $0.08521 | $426.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06194 | $929.10 |
30,000 | $0.06131 | $1,839.30 |
45,000 | $0.06099 | $2,744.55 |
75,000 | $0.06062 | $4,546.50 |
105,000 | $0.06039 | $6,340.95 |
150,000 | $0.05935 | $8,902.50 |
180,000 | $0.05849 | $10,528.20 |
360,000 | $0.05559 | $20,012.40 |
375,000 | $0.05543 | $20,786.25 |