
C0805C222K4RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C222K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C222K4RACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C222K4RACAUTO |
Description | CAP CER 2200PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.38800 | $13.88 |
50 | $1.00660 | $50.33 |
100 | $0.89010 | $89.01 |
500 | $0.69482 | $347.41 |
1,000 | $0.63463 | $634.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48143 | $1,925.72 |
8,000 | $0.46009 | $3,680.72 |
12,000 | $0.44944 | $5,393.28 |
20,000 | $0.44706 | $8,941.20 |
28,000 | $0.43715 | $12,240.20 |
40,000 | $0.43577 | $17,430.80 |
48,000 | $0.43511 | $20,885.28 |
96,000 | $0.43266 | $41,535.36 |
100,000 | $0.43177 | $43,177.00 |