


C0805C222K2RECAUTO7210 | |
---|---|
DigiKey Part Number | 399-C0805C222K2RECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C222K2RECAUTO7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C222K2RECAUTO7210 |
Description | CAP CER 0805 2.2NF 200V X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K2RECAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.15000 | $11.50 |
50 | $0.82940 | $41.47 |
100 | $0.73080 | $73.08 |
500 | $0.51630 | $258.15 |
1,000 | $0.45686 | $456.86 |
2,500 | $0.44560 | $1,114.00 |
5,000 | $0.42697 | $2,134.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.35442 | $5,316.30 |
30,000 | $0.35192 | $10,557.60 |
45,000 | $0.35063 | $15,778.35 |
75,000 | $0.34650 | $25,987.50 |
105,000 | $0.34013 | $35,713.65 |
150,000 | $0.33400 | $50,100.00 |
180,000 | $0.33110 | $59,598.00 |