
C0805C222J5HACAUTO | |
---|---|
DigiKey Part Number | 399-15982-2-ND - Tape & Reel (TR) 399-15982-1-ND - Cut Tape (CT) 399-15982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J5HACAUTO |
Description | CAP CER 2200PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J5HACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.12800 | $31.28 |
50 | $2.37300 | $118.65 |
100 | $1.98620 | $198.62 |
500 | $1.74648 | $873.24 |
1,000 | $1.62487 | $1,624.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.44255 | $5,770.20 |