
C0805C222J5GECTU | |
---|---|
DigiKey Part Number | 399-C0805C222J5GECTUTR-ND - Tape & Reel (TR) 399-C0805C222J5GECTUCT-ND - Cut Tape (CT) 399-C0805C222J5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J5GECTU |
Description | CAP CER 0805 2.2NF 50V C0G 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J5GECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08700 | $10.87 |
50 | $0.77720 | $38.86 |
100 | $0.68410 | $68.41 |
500 | $0.52636 | $263.18 |
1,000 | $0.47795 | $477.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40532 | $1,621.28 |
8,000 | $0.37838 | $3,027.04 |
12,000 | $0.36490 | $4,378.80 |
20,000 | $0.34995 | $6,999.00 |
28,000 | $0.34122 | $9,554.16 |
40,000 | $0.33281 | $13,312.40 |
48,000 | $0.32883 | $15,783.84 |
96,000 | $0.31542 | $30,280.32 |
100,000 | $0.31471 | $31,471.00 |