
C0805C222J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C222J4GACTUTR-ND - Tape & Reel (TR) 399-C0805C222J4GACTUCT-ND - Cut Tape (CT) 399-C0805C222J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J4GACTU |
Description | CAP CER 2200PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222F3GACTU | KEMET | 1,435 | 399-C0805C222F3GACTUCT-ND | $16.69000 | Upgrade |
| C0805C222F5GACTU | KEMET | 676 | 399-C0805C222F5GACTUCT-ND | $16.69000 | Upgrade |
| C0805C222G1GACTU | KEMET | 11,212 | 399-C0805C222G1GACTUCT-ND | $10.69000 | Upgrade |
| C0805C222G3GACTU | KEMET | 5,690 | 399-C0805C222G3GACTUCT-ND | $9.95000 | Upgrade |
| C0805C222J1GACTU | KEMET | 25,358 | 399-C0805C222J1GACTUCT-ND | $4.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 50 | $1.83840 | $91.92 |
| 100 | $1.64680 | $164.68 |
| 500 | $1.32300 | $661.50 |
| 1,000 | $1.22319 | $1,223.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.07352 | $4,294.08 |
| 8,000 | $1.01790 | $8,143.20 |
| 12,000 | $0.99005 | $11,880.60 |
| 20,000 | $0.95917 | $19,183.40 |
| 28,000 | $0.94112 | $26,351.36 |
| 40,000 | $0.92376 | $36,950.40 |

