
C0805C222J3RACTU | |
---|---|
DigiKey Part Number | 399-C0805C222J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C222J3RACTUCT-ND - Cut Tape (CT) 399-C0805C222J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J3RACTU |
Description | CAP CER 2200PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.68300 | $16.83 |
50 | $1.23820 | $61.91 |
100 | $1.08630 | $108.63 |
500 | $0.86856 | $434.28 |
1,000 | $0.79704 | $797.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70502 | $2,820.08 |
8,000 | $0.63996 | $5,119.68 |
12,000 | $0.61590 | $7,390.80 |
20,000 | $0.60797 | $12,159.40 |
28,000 | $0.57714 | $16,159.92 |
40,000 | $0.57542 | $23,016.80 |
48,000 | $0.56193 | $26,972.64 |
96,000 | $0.55690 | $53,462.40 |
100,000 | $0.55584 | $55,584.00 |