
C0805C222G1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C222G1GACTUTR-ND - Tape & Reel (TR) 399-C0805C222G1GACTUCT-ND - Cut Tape (CT) 399-C0805C222G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222G1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222G1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $6.38800 | $63.88 |
50 | $5.21240 | $260.62 |
100 | $4.59490 | $459.49 |
500 | $4.06986 | $2,034.93 |
1,000 | $3.84324 | $3,843.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.49298 | $13,971.92 |
8,000 | $3.35466 | $26,837.28 |
12,000 | $3.31307 | $39,756.84 |
20,000 | $3.24280 | $64,856.00 |