Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C222F1GEC | |
|---|---|
DigiKey Part Number | C0805C222F1GEC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C222F1GEC |
Description | CAP CER 0805 2.2NF 100V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222F1GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222F1GEC7210 | KEMET | 0 | C0805C222F1GEC7210-ND | $2.47575 | Parametric Equivalent |
| C0805C222F1GECAUTO | KEMET | 0 | C0805C222F1GECAUTO-ND | $2.71673 | Parametric Equivalent |
| C0805C222F1GECAUTO7210 | KEMET | 0 | C0805C222F1GECAUTO7210-ND | $0.40174 | Parametric Equivalent |
| C0805C222F1GECTU | KEMET | 0 | 399-C0805C222F1GECTUTR-ND | $2.65879 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.29956 | $34,493.40 |


