
1515B103K102C | |
---|---|
DigiKey Part Number | 399-1515B103K102C-ND |
Manufacturer | |
Manufacturer Product Number | 1515B103K102C |
Description | CAP CER SMD HV |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1515 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1515B103K102C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1515 (4040 Metric) | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.140" (3.55mm) | |
Lead Spacing | - | |
Lead Style | - |