220 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C221K2GACTU

DigiKey Part Number
399-C0805C221K2GACTUTR-ND - Tape & Reel (TR)
399-C0805C221K2GACTUCT-ND - Cut Tape (CT)
399-C0805C221K2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C221K2GACTU
Description
CAP CER 220PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C221K2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,245
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.57000$15.70
50$1.14600$57.30
100$1.01620$101.62
500$0.79650$398.25
1,000$0.72884$728.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62738$2,509.52
8,000$0.58973$4,717.84
12,000$0.57087$6,850.44
20,000$0.54998$10,999.60
28,000$0.53776$15,057.28
40,000$0.52601$21,040.40
Manufacturers Standard Package