
C2220C103JDTACAUTO | |
---|---|
DigiKey Part Number | 399-C2220C103JDTACAUTOTR-ND - Tape & Reel (TR) 399-C2220C103JDTACAUTOCT-ND - Cut Tape (CT) 399-C2220C103JDTACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C103JDTACAUTO |
Description | CAP CER 10000PF 1KV X8G 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor X8G 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C103JDTACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.55000 | $35.55 |
10 | $23.68900 | $236.89 |
50 | $21.39960 | $1,069.98 |
100 | $20.15390 | $2,015.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.04630 | $9,023.15 |
1,000 | $17.39361 | $17,393.61 |
1,500 | $17.06657 | $25,599.85 |
2,500 | $16.70403 | $41,760.07 |
3,500 | $16.49205 | $57,722.17 |
5,000 | $16.28803 | $81,440.15 |