220 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C221JCGACTU

DigiKey Part Number
399-C0805C221JCGACTUTR-ND - Tape & Reel (TR)
399-C0805C221JCGACTUCT-ND - Cut Tape (CT)
399-C0805C221JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C221JCGACTU
Description
CAP CER 220PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C221JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.68800$26.88
50$2.01600$100.80
100$1.80870$180.87
500$1.46046$730.23
1,000$1.35293$1,352.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.23941$3,098.52
5,000$1.17102$5,855.10
7,500$1.13676$8,525.70
12,500$1.09879$13,734.88
17,500$1.07659$18,840.32
25,000$1.05524$26,381.00
Manufacturers Standard Package