
C0805C221J5GACTU | |
|---|---|
DigiKey Part Number  | 399-C0805C221J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C221J5GACTUCT-ND - Cut Tape (CT) 399-C0805C221J5GACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C221J5GACTU  | 
Description  | CAP CER 220PF 50V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C221J5GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.88mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.63600 | $6.36 | 
| 50 | $0.44880 | $22.44 | 
| 100 | $0.35000 | $35.00 | 
| 500 | $0.23316 | $116.58 | 
| 1,000 | $0.19735 | $197.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.12748 | $509.92 | 

