
C0805C221J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C221J3GACTUCT-ND - Cut Tape (CT) 399-C0805C221J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221J3GACTU |
Description | CAP CER 220PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C221F1GACTU | KEMET | 7,196 | 399-C0805C221F1GACTUCT-ND | $9.45000 | Upgrade |
| C0805C221F2GACTU | KEMET | 11,413 | 399-C0805C221F2GACTUCT-ND | $10.93000 | Upgrade |
| C0805C221F5GACTU | KEMET | 4 | 399-C0805C221F5GACTUCT-ND | $8.55000 | Upgrade |
| C0805C221G1GACTU | KEMET | 3,983 | 399-C0805C221G1GACTUCT-ND | $5.76000 | Upgrade |
| C0805C221G5GACTU | KEMET | 126 | 399-C0805C221G5GACTUCT-ND | $5.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80650 | $80.65 |
| 500 | $0.62450 | $312.25 |
| 1,000 | $0.56843 | $568.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48456 | $1,938.24 |
| 8,000 | $0.45343 | $3,627.44 |
| 12,000 | $0.43783 | $5,253.96 |
| 20,000 | $0.42056 | $8,411.20 |
| 28,000 | $0.41046 | $11,492.88 |
| 40,000 | $0.40075 | $16,030.00 |

