
C0805C221J1GACAUTO | |
---|---|
DigiKey Part Number | 399-15785-2-ND - Tape & Reel (TR) 399-15785-1-ND - Cut Tape (CT) 399-15785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221J1GACAUTO |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221J1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.36300 | $13.63 |
50 | $0.64860 | $32.43 |
100 | $0.50250 | $50.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59284 | $2,371.36 |
8,000 | $0.55720 | $4,457.60 |
12,000 | $0.53935 | $6,472.20 |
20,000 | $0.51957 | $10,391.40 |
28,000 | $0.50800 | $14,224.00 |
40,000 | $0.49688 | $19,875.20 |
48,000 | $0.49161 | $23,597.28 |
96,000 | $0.47386 | $45,490.56 |
100,000 | $0.47292 | $47,292.00 |