0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C221J1GAC7210

DigiKey Part Number
399-C0805C221J1GAC7210TR-ND - Tape & Reel (TR)
399-C0805C221J1GAC7210CT-ND - Cut Tape (CT)
399-C0805C221J1GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C221J1GAC7210
Description
CAP CER 220PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C221J1GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,640
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34700$13.47
50$0.97880$48.94
100$0.86460$86.46
500$0.67428$337.14
1,000$0.61541$615.41
2,500$0.55339$1,383.48
5,000$0.51606$2,580.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.46997$7,049.55
30,000$0.44741$13,422.30
45,000$0.43610$19,624.50
75,000$0.42358$31,768.50
105,000$0.41625$43,706.25
150,000$0.40921$61,381.50
180,000$0.40587$73,056.60
Manufacturers Standard Package