
C0805C221J1GAC7210 | |
---|---|
DigiKey Part Number | 399-C0805C221J1GAC7210TR-ND - Tape & Reel (TR) 399-C0805C221J1GAC7210CT-ND - Cut Tape (CT) 399-C0805C221J1GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221J1GAC7210 |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221J1GAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.97880 | $48.94 |
100 | $0.86460 | $86.46 |
500 | $0.67428 | $337.14 |
1,000 | $0.61541 | $615.41 |
2,500 | $0.55339 | $1,383.48 |
5,000 | $0.51606 | $2,580.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.46997 | $7,049.55 |
30,000 | $0.44741 | $13,422.30 |
45,000 | $0.43610 | $19,624.50 |
75,000 | $0.42358 | $31,768.50 |
105,000 | $0.41625 | $43,706.25 |
150,000 | $0.40921 | $61,381.50 |
180,000 | $0.40587 | $73,056.60 |