
C0805C220KBRACTU | |
---|---|
DigiKey Part Number | 399-C0805C220KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C220KBRACTUCT-ND - Cut Tape (CT) 399-C0805C220KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220KBRACTU |
Description | CAP CER 22PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.11800 | $21.18 |
50 | $1.57160 | $78.58 |
100 | $1.31950 | $131.95 |
500 | $1.12294 | $561.47 |
1,000 | $1.03582 | $1,035.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.95882 | $2,397.05 |
5,000 | $0.75769 | $3,788.45 |