200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C201J5GACTU

DigiKey Part Number
399-C0805C201J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C201J5GACTUCT-ND - Cut Tape (CT)
399-C0805C201J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C201J5GACTU
Description
CAP CER 200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C201J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,210
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.44700$14.47
50$1.05080$52.54
100$0.92990$92.99
500$0.72546$362.73
1,000$0.66257$662.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56823$2,272.92
8,000$0.53321$4,265.68
12,000$0.51567$6,188.04
20,000$0.49625$9,925.00
28,000$0.48489$13,576.92
40,000$0.47396$18,958.40
Manufacturers Standard Package