Upgrade
Direct



C0805C184J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C184J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C184J3RACTUCT-ND - Cut Tape (CT) 399-C0805C184J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C184J3RACTU |
Description | CAP CER 0.18UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C184J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.92200 | $39.22 |
| 50 | $2.99760 | $149.88 |
| 100 | $2.71390 | $271.39 |
| 500 | $2.23510 | $1,117.55 |
| 1,000 | $2.08719 | $2,087.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.86521 | $7,460.84 |
| 8,000 | $1.78270 | $14,261.60 |
| 12,000 | $1.74138 | $20,896.56 |
| 20,000 | $1.69557 | $33,911.40 |
| 28,000 | $1.66878 | $46,725.84 |
| 40,000 | $1.64301 | $65,720.40 |



