
C0805C820J1GAC3123 | |
---|---|
DigiKey Part Number | 399-C0805C820J1GAC3123TR-ND - Tape & Reel (TR) 399-C0805C820J1GAC3123CT-ND - Cut Tape (CT) 399-C0805C820J1GAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C820J1GAC3123 |
Description | 82.0PF 100V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.31700 | $13.17 |
50 | $0.95500 | $47.75 |
100 | $0.84380 | $84.38 |
500 | $0.65674 | $328.37 |
1,000 | $0.59912 | $599.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51275 | $2,051.00 |
8,000 | $0.48070 | $3,845.60 |
12,000 | $0.46464 | $5,575.68 |
20,000 | $0.44685 | $8,937.00 |
28,000 | $0.43645 | $12,220.60 |
40,000 | $0.42645 | $17,058.00 |
48,000 | $0.42171 | $20,242.08 |
96,000 | $0.40575 | $38,952.00 |
100,000 | $0.40490 | $40,490.00 |