0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C182K5RACTU

DigiKey Part Number
399-C0805C182K5RACTUTR-ND - Tape & Reel (TR)
399-C0805C182K5RACTUCT-ND - Cut Tape (CT)
399-C0805C182K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C182K5RACTU
Description
CAP CER 1800PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C182K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,623
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.24000$12.40
50$0.89820$44.91
100$0.79240$79.24
500$0.61500$307.50
1,000$0.56024$560.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.47825$1,913.00
8,000$0.40860$3,268.80
12,000$0.40239$4,828.68
20,000$0.40022$8,004.40
28,000$0.39042$10,931.76
40,000$0.38916$15,566.40
48,000$0.38432$18,447.36
96,000$0.37668$36,161.28
100,000$0.37587$37,587.00
Manufacturers Standard Package