0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C182K1RACTU

DigiKey Part Number
399-C0805C182K1RACTUTR-ND - Tape & Reel (TR)
399-C0805C182K1RACTUCT-ND - Cut Tape (CT)
399-C0805C182K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C182K1RACTU
Description
CAP CER 1800PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C182K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.38800$13.88
50$1.00660$50.33
100$0.85150$85.15
500$0.69482$347.41
1,000$0.63463$634.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51596$2,063.84
8,000$0.49440$3,955.20
12,000$0.47508$5,700.96
20,000$0.47260$9,452.00
28,000$0.45414$12,715.92
40,000$0.45271$18,108.40
48,000$0.44933$21,567.84
96,000$0.43266$41,535.36
100,000$0.43177$43,177.00
Manufacturers Standard Package