
C0805C182J2GACAUTO | |
|---|---|
DigiKey Part Number  | 399-11560-2-ND - Tape & Reel (TR) 399-11560-1-ND - Cut Tape (CT) 399-11560-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C182J2GACAUTO  | 
Description  | CAP CER 1800PF 200V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C182J2GACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.88mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.20000 | $2.20 | 
| 10 | $1.30500 | $13.05 | 
| 50 | $0.94640 | $47.32 | 
| 100 | $0.83620 | $83.62 | 
| 500 | $0.65088 | $325.44 | 
| 1,000 | $0.58472 | $584.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.50817 | $2,032.68 | 
| 8,000 | $0.47641 | $3,811.28 | 
| 12,000 | $0.45081 | $5,409.72 | 
| 20,000 | $0.44286 | $8,857.20 | 
| 28,000 | $0.41325 | $11,571.00 | 
| 40,000 | $0.41194 | $16,477.60 | 
| 48,000 | $0.40710 | $19,540.80 | 
| 96,000 | $0.40213 | $38,604.48 | 
| 100,000 | $0.40129 | $40,129.00 | 

