180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C181G5GACTU

DigiKey Part Number
399-C0805C181G5GACTUTR-ND - Tape & Reel (TR)
399-C0805C181G5GACTUCT-ND - Cut Tape (CT)
399-C0805C181G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C181G5GACTU
Description
CAP CER 180PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C181G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.00900$30.09
50$2.27080$113.54
100$2.04390$204.39
500$1.65992$829.96
1,000$1.54153$1,541.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.36380$5,455.20
8,000$1.29778$10,382.24
12,000$1.26470$15,176.40
20,000$1.22805$24,561.00
28,000$1.20661$33,785.08
40,000$1.18599$47,439.60
Manufacturers Standard Package