
C0805C161J1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C161J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C161J1GACTUCT-ND - Cut Tape (CT) 399-C0805C161J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C161J1GACTU |
Description | CAP CER 160PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C161J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.42100 | $14.21 |
50 | $1.03140 | $51.57 |
100 | $0.91310 | $91.31 |
500 | $0.71370 | $356.85 |
1,000 | $0.65228 | $652.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54185 | $2,167.40 |
8,000 | $0.51155 | $4,092.40 |
12,000 | $0.50071 | $6,008.52 |
20,000 | $0.48988 | $9,797.60 |
28,000 | $0.47879 | $13,406.12 |
40,000 | $0.46812 | $18,724.80 |
48,000 | $0.46306 | $22,226.88 |
96,000 | $0.45266 | $43,455.36 |