0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C161F5HACTU

DigiKey Part Number
399-C0805C161F5HACTUTR-ND - Tape & Reel (TR)
399-C0805C161F5HACTUCT-ND - Cut Tape (CT)
399-C0805C161F5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C161F5HACTU
Description
CAP CER 160PF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 pF ±1% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C161F5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,016
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.03500$10.35
50$0.74060$37.03
100$0.65110$65.11
500$0.50004$250.02
1,000$0.45358$453.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37769$1,510.76
8,000$0.34843$2,787.44
12,000$0.33389$4,006.68
20,000$0.33072$6,614.40
28,000$0.31812$8,907.36
40,000$0.31428$12,571.20
48,000$0.31045$14,901.60
96,000$0.29759$28,568.64
100,000$0.29690$29,690.00
Manufacturers Standard Package