C0805C160J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.35352
Datasheet

Upgrade


KEMET
In Stock: 3,810
Unit Price: $2.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58949
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49005
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,609
Unit Price: $2.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.30970
Datasheet

Direct


YAGEO
In Stock: 2,406
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.04485
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.80123
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,490
Unit Price: $1.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.42676
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.80123
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C160J5GALTU

DigiKey Part Number
399-C0805C160J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C160J5GALTU
Description
CAP CER 16PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C160J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52087$2,083.48
Manufacturers Standard Package