
C1812C945K5RLCTU | |
---|---|
DigiKey Part Number | 399-C1812C945K5RLCTUTR-ND - Tape & Reel (TR) 399-C1812C945K5RLCTUCT-ND - Cut Tape (CT) 399-C1812C945K5RLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C945K5RLCTU |
Description | CAP CER 1812 KONNEKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.4 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C945K5RLCTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.146" (3.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.82000 | $34.82 |
10 | $24.86100 | $248.61 |
50 | $20.90100 | $1,045.05 |
100 | $19.67690 | $1,967.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.04994 | $8,024.97 |
1,000 | $15.94621 | $15,946.21 |
5,000 | $15.87456 | $79,372.80 |