
C0805C154K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15888-2-ND - Tape & Reel (TR) 399-15888-1-ND - Cut Tape (CT) 399-15888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C154K5RACAUTO |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.69700 | $26.97 |
| 50 | $2.02580 | $101.29 |
| 100 | $1.81780 | $181.78 |
| 500 | $1.46804 | $734.02 |
| 1,000 | $1.36000 | $1,360.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.19806 | $4,792.24 |
| 8,000 | $1.13789 | $9,103.12 |
| 12,000 | $1.10774 | $13,292.88 |
| 20,000 | $1.07433 | $21,486.60 |
| 28,000 | $1.05479 | $29,534.12 |
| 40,000 | $1.03600 | $41,440.00 |

