
C0805C154K5NACTU | |
|---|---|
DigiKey Part Number | 399-C0805C154K5NACTUTR-ND - Tape & Reel (TR) 399-C0805C154K5NACTUCT-ND - Cut Tape (CT) 399-C0805C154K5NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C154K5NACTU |
Description | CAP CER 0.15UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154K5NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.14100 | $31.41 |
| 50 | $2.38400 | $119.20 |
| 100 | $2.15060 | $215.06 |
| 500 | $1.75588 | $877.94 |
| 1,000 | $1.63407 | $1,634.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.50547 | $3,763.68 |
| 5,000 | $1.37042 | $6,852.10 |
| 7,500 | $1.33956 | $10,046.70 |
| 12,500 | $1.29126 | $16,140.75 |
| 17,500 | $1.28763 | $22,533.53 |
| 25,000 | $1.26730 | $31,682.50 |
| 30,000 | $1.26560 | $37,968.00 |
| 60,000 | $1.24671 | $74,802.60 |
| 62,500 | $1.24466 | $77,791.25 |

