0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C154K4RECAUTO

DigiKey Part Number
399-C0805C154K4RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C154K4RECAUTOCT-ND - Cut Tape (CT)
399-C0805C154K4RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C154K4RECAUTO
Description
CAP CER 0805 150NF 16V X7R 10%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C154K4RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.20900$12.09
50$0.87140$43.57
100$0.76790$76.79
500$0.59360$296.80
1,000$0.53974$539.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.48303$1,207.58
5,000$0.44889$2,244.45
7,500$0.43179$3,238.43
12,500$0.41284$5,160.50
17,500$0.40178$7,031.15
25,000$0.39113$9,778.25
Manufacturers Standard Package