


C0805C154K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C154K4RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C154K4RECAUTOCT-ND - Cut Tape (CT) 399-C0805C154K4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C154K4RECAUTO |
Description | CAP CER 0805 150NF 16V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154K4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20900 | $12.09 |
| 50 | $0.87140 | $43.57 |
| 100 | $0.76790 | $76.79 |
| 500 | $0.59360 | $296.80 |
| 1,000 | $0.53974 | $539.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.48303 | $1,207.58 |
| 5,000 | $0.44889 | $2,244.45 |
| 7,500 | $0.43179 | $3,238.43 |
| 12,500 | $0.41284 | $5,160.50 |
| 17,500 | $0.40178 | $7,031.15 |
| 25,000 | $0.39113 | $9,778.25 |

