0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0805C154K3RACTU

DigiKey Part Number
399-C0805C154K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C154K3RACTUCT-ND - Cut Tape (CT)
399-C0805C154K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C154K3RACTU
Description
CAP CER 0.15UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C154K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C154J3RACTUKEMET853399-C0805C154J3RACTUCT-ND$5.84000Upgrade
C0805C154J5RACTUKEMET4,053399-C0805C154J5RACTUCT-ND$5.84000Upgrade
C0805C154K5RACTUKEMET6,051399-C0805C154K5RACTUCT-ND$4.19000Upgrade
KGM21ER71H154KUKYOCERA AVX43,154478-KGM21ER71H154KUCT-ND$1.07000Direct
C2012X7R1H154K085AATDK4,161445-14541-1-ND$1.23000Upgrade
In-Stock: 1,559
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.57300$25.73
50$1.92880$96.44
100$1.72900$172.90
500$1.39272$696.36
1,000$1.28897$1,288.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.13334$4,533.36
8,000$1.07551$8,604.08
12,000$1.04654$12,558.48
20,000$1.01444$20,288.80
28,000$0.99567$27,878.76
40,000$0.97761$39,104.40
Manufacturers Standard Package