


C0805C154K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C154K1RECTUTR-ND - Tape & Reel (TR) 399-C0805C154K1RECTUCT-ND - Cut Tape (CT) 399-C0805C154K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C154K1RECTU |
Description | CAP CER 0805 150NF 100V X7R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154K1RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.75140 | $37.57 |
| 100 | $0.66020 | $66.02 |
| 500 | $0.50628 | $253.14 |
| 1,000 | $0.45884 | $458.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.40880 | $1,022.00 |
| 5,000 | $0.37868 | $1,893.40 |
| 7,500 | $0.36360 | $2,727.00 |
| 12,500 | $0.34690 | $4,336.25 |
| 17,500 | $0.33714 | $5,899.95 |
| 25,000 | $0.32775 | $8,193.75 |

