


C0805C154J5RECAUTO | |
---|---|
DigiKey Part Number | 399-C0805C154J5RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C154J5RECAUTOCT-ND - Cut Tape (CT) 399-C0805C154J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C154J5RECAUTO |
Description | CAP CER 0805 150NF 50V X7R 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154J5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.37500 | $13.75 |
50 | $0.99940 | $49.97 |
100 | $0.88490 | $88.49 |
500 | $0.69018 | $345.09 |
1,000 | $0.63032 | $630.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.56712 | $1,417.80 |
5,000 | $0.52909 | $2,645.45 |
7,500 | $0.51004 | $3,825.30 |
12,500 | $0.48893 | $6,111.62 |
17,500 | $0.47660 | $8,340.50 |
25,000 | $0.46474 | $11,618.50 |
30,000 | $0.45912 | $13,773.60 |
60,000 | $0.44430 | $26,658.00 |